Part Details for ECHO1A/0.2M/IPEX/S/S/11 by Siretta Ltd
Overview of ECHO1A/0.2M/IPEX/S/S/11 by Siretta Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECHO1A/0.2M/IPEX/S/S/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8180
|
Newark | Pcb Antenna, 0.824-2.17Ghz, Ipex, 0.2M, Antenna Type:Pcb, Frequency Min:824Mhz, Frequency Max:2.17Ghz, Antenna Mounting:Adhesive, Gain:3.66Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Siretta ECHO1A/0.2M/IPEX/S/S/11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$6.6200 / $9.3500 | Buy Now |
DISTI #
ECHO1A/0.2M/IPEX/S/S/11-ND
|
DigiKey | RF ANT 850/868MHZ PCB TRACE IPEX Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1067 In Stock |
|
$5.1949 / $9.1600 | Buy Now |
DISTI #
419-1A0.2MIPEXSS11
|
Mouser Electronics | Antennas 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 200MM CABLE | 0 |
|
$5.1900 / $9.0700 | Order Now |
|
Onlinecomponents.com | 5G/4G Compact Pcb Embedded Antenna I-PEX Connector 200mm Cable RoHS: Compliant |
100 In Stock |
|
$4.8500 / $7.3600 | Buy Now |
|
Master Electronics | 5G/4G Compact Pcb Embedded Antenna I-PEX Connector 200mm Cable RoHS: Compliant |
100 In Stock |
|
$4.8500 / $7.3600 | Buy Now |
Part Details for ECHO1A/0.2M/IPEX/S/S/11
ECHO1A/0.2M/IPEX/S/S/11 CAD Models
ECHO1A/0.2M/IPEX/S/S/11 Part Data Attributes
|
ECHO1A/0.2M/IPEX/S/S/11
Siretta Ltd
Buy Now
|
Compare Parts:
ECHO1A/0.2M/IPEX/S/S/11
Siretta Ltd
|
Samacsys Manufacturer | Siretta Ltd |