Part Details for ECHO2/0.1M/UFL/S/S/1 by Siretta Ltd
Overview of ECHO2/0.1M/UFL/S/S/1 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECHO2/0.1M/UFL/S/S/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8189
|
Newark | Antenna, Pcb, Vertical, Ufl, 0.1M, Antenna Type:Gsm, Frequency Min:850Mhz, Frequency Max:2.4Ghz, Antenna Mounting:Cable, Gain:2Dbi, Vswr:-, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Range:Echo 2 Rohs Compliant: Yes |Siretta ECHO2/0.1M/UFL/S/S/1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$15.8300 / $21.8800 | Buy Now |
DISTI #
ECHO2/0.1M/UFL/S/S/1-ND
|
DigiKey | RF ANT 850/868MHZ PCB TRACE CAB Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8826 | Buy Now |
DISTI #
419-20.1MUFLSS1
|
Mouser Electronics | Antennas 75X25MM GSM/GPRS PCB ANTENNA WITH 100MM CABLE AND UFL CONNECTO | 9 |
|
$14.8800 / $20.1100 | Buy Now |
|
Onlinecomponents.com | 75X25mm GSM/GPRS Pcb Antenna with 100mm Cable and UFL Connecto RoHS: Compliant | 0 |
|
$12.1600 / $17.7200 | Buy Now |