Part Details for ECL10US15-P by XP Power
Overview of ECL10US15-P by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL10US15-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1692
|
Newark | Ac/Dc Pcb Mount Power Supply, Ultra Compact, Adjustable, Fixed, 85 V, 264 V, 10 W, 15 V, 670 Ma Rohs Compliant: Yes |Xp Power ECL10US15-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$24.6100 / $34.4000 | Buy Now |
DISTI #
ECL10US15-P-ND
|
DigiKey | AC/DC CONVERTER 15V 10W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$22.5500 / $26.8400 | Buy Now |
DISTI #
209-ECL10US15-P
|
Mouser Electronics | Switching Power Supplies AC/DC, 10W power supply, pcb mount RoHS: Compliant | 13 |
|
$22.5500 / $26.8400 | Buy Now |
DISTI #
70808327
|
RS | Power Supply AC-DC 10W pcbmount | XP Power ECL10US15-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 7 |
|
$26.2400 / $27.9100 | Buy Now |
DISTI #
ECL10US15-P
|
TME | Power supply: switching, 10W, 120÷370VDC, 85÷264VAC, OUT: 1, 670mA Min Qty: 1 | 9 |
|
$26.9200 / $34.1300 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 10W power supply, pcb mount | 50 |
|
$64.9900 | Buy Now |
Part Details for ECL10US15-P
ECL10US15-P CAD Models
ECL10US15-P Part Data Attributes
|
ECL10US15-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL10US15-P
XP Power
AC-DC Regulated Power Supply Module, 10W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | MODULE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Length | 49.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 22.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.017 s | |
Width | 25.4 mm |
Alternate Parts for ECL10US15-P
This table gives cross-reference parts and alternative options found for ECL10US15-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECL10US15-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AME10-15SCJZ-STD | AC/DC Converter; Product Weight (grams): 170; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.7; Efficiency (%): 81; Max Capacitive load (µF): 1170; Package type: Encapsulated; Mounting: Screw terminal DIN rail; W (in): 2.13; L (in): 3.78; H (in): 1.34; W (mm): 54; L (mm): 96.1; H (mm): 34.1; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.3 | Aimtec | ECL10US15-P vs AME10-15SCJZ-STD |