Part Details for ECL10US15-T by XP Power
Overview of ECL10US15-T by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL10US15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6284
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 10W, 670Ma, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):10W, Input Voltage Vac:85V Ac To 264V Ac, Height:18.5Mm Rohs Compliant: Yes |Xp Power ECL10US15-T Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5500 / $26.0300 | Buy Now |
DISTI #
1470-1157-ND
|
DigiKey | AC/DC CONVERTER 15V 10W Min Qty: 1 Lead time: 19 Weeks Container: Box |
11 In Stock |
|
$22.5500 / $26.8400 | Buy Now |
DISTI #
209-ECL10US15-T
|
Mouser Electronics | Switching Power Supplies AC/DC, 10W power supply, open-frame RoHS: Compliant | 0 |
|
$22.5500 / $26.8400 | Order Now |
DISTI #
70808328
|
RS | Power Supply AC-DC 10W open-frame | XP Power ECL10US15-T RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1800 / $32.5400 | RFQ |
DISTI #
ECL10US15-T
|
TME | Power supply: switched-mode, open, 10W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$25.2700 / $34.3000 | RFQ |
Part Details for ECL10US15-T
ECL10US15-T CAD Models
ECL10US15-T Part Data Attributes
|
ECL10US15-T
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL10US15-T
XP Power
AC-DC Regulated Power Supply Module, 10W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 65 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Width | 25.4 mm |