There are no models available for this part yet.
Overview of ECL15UD02-P by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL15UD02-P by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37T7978
|
Newark | Ac/Dc Pcb Mount Power Supply, Ultra Compact, Adjustable, Fixed, 15V, 500Ma, -15V, 500Ma Rohs Compliant: Yes |Xp Power ECL15UD02-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6500 / $43.8700 | Buy Now | |
DISTI #
24T5158
|
Newark | Ac-Dc Converter, Pcb Mount, 2 O/P, 15W, 15V, -15V, Power Supply Applications:Ite, No. Of Outputs:2 Output, Output Power Max:15W, Output Voltage - Output 1:15V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Xp Power ECL15UD02-P RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6500 / $38.8600 | Buy Now | |
DISTI #
1470-1165-ND
|
DigiKey | AC/DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 15 Weeks Container: Box |
6 In Stock |
|
$33.6502 / $40.0600 | Buy Now | |
DISTI #
209-ECL15UD02-P
|
Mouser Electronics | Switching Power Supplies AC/DC, DUAL, 15W, PCB MOUNT RoHS: Compliant | 321 |
|
$33.6500 / $40.0600 | Buy Now | |
DISTI #
70808341
|
RS | Power Supply AC-DC DUAL 15W PCB MOUNT | XP Power ECL15UD02-P RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6600 / $40.0600 | RFQ | |
DISTI #
ECL15UD02-P
|
TME | Power supply: switching, 15W, 120÷370VDC, 85÷264VAC, OUT: 2, 500mA Min Qty: 1 | 6 |
|
$28.8300 / $36.5400 | Buy Now | |
Neutron USA | Power Supply, AC-DC, DUAL, 15W, PCB MOUNT | 50 |
|
$84.9900 | Buy Now |
CAD Models for ECL15UD02-P by XP Power
Part Data Attributes for ECL15UD02-P by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, IEC, UL
|
Efficiency (Main Output)
|
82%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
Length
|
62 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
0.5 A
|
Output Voltage-Nom
|
15 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Total Power Output-Max
|
15 W
|
Width
|
30.7 mm
|
Related Parts for ECL15UD02-P
-
ECL15UD02Power Supply Modules
-
AT91M42800A-33AUMicrocontrollers
-
VEML6070Other Analog ICs
-
TPS61081DRCRSwitching Regulator or Controllers
-
C1206C683F5GACTUFixed Capacitors
-
SUM110N04-02L-E3Power Field-Effect Transistors
-
MBRS4201T3Rectifier Diodes
-
609-M245HHeaders and Edge Type Connectors
-
BD3376EFV-CE2Power Management Circuits