-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER +/-15V 15W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5159
|
Newark | Ac-Dc Converter, Enclosed, 2 O/P, 7.5W, 15V, -15V, Screw Terminal, Power Supply Applications:Ite, No. Of Outputs:2Outputs, Output Power Max:7.5W, Output Voltage - Output 1:15V, Output Current - Output 1:500Ma, Height:26.4Mm Rohs Compliant: Yes |Xp Power ECL15UD02-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$47.5100 / $56.5600 | Buy Now |
DISTI #
37T7979
|
Newark | Ac/Dc Enclosed Power Supply, Ultra Compact, Fixed, 15V, 500Ma, -15V, 500Ma Rohs Compliant: Yes |Xp Power ECL15UD02-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1000 / $71.3200 | Buy Now |
DISTI #
1470-1166-ND
|
DigiKey | AC/DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 15 Weeks Container: Box |
743 In Stock |
|
$47.5103 / $56.5600 | Buy Now |
DISTI #
209-ECL15UD02-S
|
Mouser Electronics | Switching Power Supplies AC/DC, DUAL, 15W, SCREW TERMINALS RoHS: Compliant | 23 |
|
$47.5100 / $56.5600 | Buy Now |
DISTI #
70808342
|
RS | Power Supply AC-DC 15V 0.5A -15V 0.5A 85-264V In Enclosed 15W Panel ECL Series | XP Power ECL15UD02-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 77 |
|
$38.6300 | Buy Now |
DISTI #
ECL15UD02-S
|
TME | Power supply: switching, for building in, 15W, 15VDC, 500mA, OUT: 2 Min Qty: 1 | 5 |
|
$41.1800 / $52.2000 | Buy Now |
|
Neutron USA | Power Supply AC-DC 15V/0.5A -15V/0.5A, 85-264VAC In, Enclosed, 15W, Panel, ECL Series | 50 |
|
$229.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECL15UD02-S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL15UD02-S
XP Power
AC/DC CONVERTER +/-15V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | IT ALSO HAS -15 V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X7 | |
Length | 84 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.017 s | |
Width | 34.5 mm |