Part Details for ECL15UD03-P by XP Power
Overview of ECL15UD03-P by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL15UD03-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5162
|
Newark | Ac-Dc Converter, Pcb Mount, 2 O/P, 15W, 5V, 12V, Power Supply Applications:Ite, No. Of Outputs:2 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:12Vdc, Depth:62Mm Rohs Compliant: Yes |Xp Power ECL15UD03-P Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6500 / $38.8600 | Buy Now |
DISTI #
1470-1169-ND
|
DigiKey | AC/DC CONVERTER 5V -12V 15W Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$33.6502 / $40.0600 | Buy Now |
DISTI #
209-ECL15UD03-P
|
Mouser Electronics | Switching Power Supplies AC/DC, DUAL, 15W, PCB MOUNT RoHS: Compliant | 0 |
|
$33.6500 / $40.0600 | Order Now |
DISTI #
70808345
|
RS | Power Supply AC-DC DUAL 15W PCB MOUNT | XP Power ECL15UD03-P RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.0500 / $48.5600 | RFQ |
DISTI #
ECL15UD03-P
|
TME | Power supply: switched-mode, 15W, 120÷370VDC, 85÷264VAC, OUT: 2 Min Qty: 1 | 0 |
|
$28.8300 / $36.5400 | RFQ |
Part Details for ECL15UD03-P
ECL15UD03-P CAD Models
ECL15UD03-P Part Data Attributes
|
ECL15UD03-P
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL15UD03-P
XP Power
AC-DC Regulated Power Supply Module, 15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 62 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 15 W | |
Width | 30.7 mm |