Part Details for ECL15US48-S by XP Power
Overview of ECL15US48-S by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL15US48-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2697
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 15W, 320Ma, 48V, Screw Terminal, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:15W, Output Voltage - Output 1:48V, Output Current - Output 1:320Ma, Product Range:Ecl Seriesrohs Compliant: Yes |Xp Power ECL15US48-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5700 / $49.4900 | Buy Now |
DISTI #
1470-2502-ND
|
DigiKey | AC/DC CONVERTER 48V 15W Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$41.5701 / $49.4900 | Buy Now |
DISTI #
209-ECL15US48-S
|
Mouser Electronics | Switching Power Supplies PSU, 15W, MINI, SCREW TERMINAL RoHS: Compliant | 0 |
|
$41.5700 / $49.4900 | Order Now |
DISTI #
70808374
|
RS | Power Supply AC-DC 48V 0.32A 85-264V In Enclosed 15.4W Panel ECL Series | XP Power ECL15US48-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9600 / $61.8600 | RFQ |
DISTI #
ECL15US48-S
|
TME | Power supply: switched-mode, for DIN rail, 15W, 48VDC, 320mA, PCB Min Qty: 1 | 0 |
|
$39.3900 / $45.2300 | RFQ |
Part Details for ECL15US48-S
ECL15US48-S CAD Models
ECL15US48-S Part Data Attributes
|
ECL15US48-S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL15US48-S
XP Power
AC/DC CONVERTER 48V 15W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-15 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |