Part Details for ECL15UT02-T by XP Power
Overview of ECL15UT02-T by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL15UT02-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5168
|
Newark | Ac-Dc Converter, Open Frame, 3 O/P, 15W, 5V, 12V, -12V, Power Supply Applications:Ite, No. Of Outputs:3 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):15W, Input Voltage Vac:85V Ac To 264V Ac, Width:31.8Mmrohs Compliant: Yes |Xp Power ECL15UT02-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6300 / $41.1500 | Buy Now |
DISTI #
1470-1184-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 15W Min Qty: 6 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$41.1500 | Buy Now |
DISTI #
209-ECL15UT02-T
|
Mouser Electronics | Switching Power Supplies AC/DC, TRIPLE, 15W RoHS: Compliant | 0 |
|
$35.6300 / $42.4200 | Order Now |
DISTI #
70808379
|
RS | Power Supply AC-DC CONVERTER 5V +/-12V15W | XP Power ECL15UT02-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0200 / $45.7600 | RFQ |
DISTI #
ECL15UT02-T
|
TME | Power supply: switching, open, 15W, 120÷370VDC, 85÷264VAC, OUT: 3 Min Qty: 1 | 0 |
|
$32.9300 / $41.7400 | RFQ |
Part Details for ECL15UT02-T
ECL15UT02-T CAD Models
ECL15UT02-T Part Data Attributes
|
ECL15UT02-T
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL15UT02-T
XP Power
AC-DC Regulated Power Supply Module, 15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | it also has 12V, -12V, OUTPUTS | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 78.7 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 23.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.017 s | |
Width | 31.8 mm |