ECL15UT03-T
XP Power
Description: AC-DC Regulated Power Supply Module, 15W,

Overview of ECL15UT03-T by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing Automotive

Price & Stock for ECL15UT03-T by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 24T5172
Newark Ac-Dc Converter, Open Frame, 3 O/P, 15W, 5V, 15V, -15V, Power Supply Applications:Ite, No. Of Outputs:3 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):15W, Input Voltage Vac:85V Ac To 264V Ac, Width:31.8Mmrohs Compliant: Yes |Xp Power ECL15UT03-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $41.1500
  • 10 $39.8700
  • 25 $38.1800
  • 100 $35.6300
$35.6300 / $41.1500 Buy Now
DISTI # 1470-1188-ND
DigiKey AC/DC CONVERTER 5V +/-15V 15W Min Qty: 1 Lead time: 15 Weeks Container: Tray 16
In Stock
  • 1 $42.4200
  • 5 $41.1500
  • 10 $39.8700
  • 25 $38.1800
  • 100 $35.6300
$35.6300 / $42.4200 Buy Now
DISTI # 209-ECL15UT03-T
Mouser Electronics Switching Power Supplies AC/DC, TRIPLE, 15W RoHS: Compliant 1
  • 1 $42.4200
  • 6 $41.1500
  • 12 $39.8700
  • 30 $38.1800
  • 102 $35.6300
$35.6300 / $42.4200 Buy Now
DISTI # 70808383
RS Power Supply AC-DC CONVERTER 5V +/-15V15W | XP Power ECL15UT03-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 6 $51.4400
  • 12 $49.8500
  • 30 $47.7300
  • 102 $44.5500
$44.5500 / $51.4400 RFQ
DISTI # ECL15UT03-T
TME Power supply: switching, open, 15W, 120÷370VDC, 85÷264VAC, OUT: 3 Min Qty: 1 0
  • 1 $41.7400
  • 6 $37.1000
  • 25 $32.9300
$32.9300 / $41.7400 RFQ
Neutron USA Power Supply, AC-DC, CONVERTER 5V +/-15V15W 16
  • 1 $89.9900
$89.9900 Buy Now

CAD Models for ECL15UT03-T by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECL15UT03-T by XP Power

ECL15UT03-T
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
MODULE-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Additional Feature
IT ALSO HAS 15V AND -15V OUTPUTS
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, IEC, UL
Efficiency (Main Output)
81%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X8
Length
78.7 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
3
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
2 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
23.6 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Warm-up Time
0.017 s
Width
31.8 mm
Want to compare parts?
  1. ECL15UT03-T
    XP Power
    AC-DC Regulated Power Supply Module, 15W,
    VS

Related Parts for ECL15UT03-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECL15UT03-T by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECL15UT03-T by XP Power

Select Manufacturer
Which Manufacturer of ECL15UT03-T would you like to use for your alert(s)?
  • Please alert me when ECL15UT03-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECL15UT03-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECL15UT03-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECL15UT03-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECL15UT03-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECL15UT03-T by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: