Part Details for ECL25US05-T by XP Power
Overview of ECL25US05-T by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL25US05-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8914
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 25W, 5A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):25W, Input Voltage Vac:85V Ac To 264V Ac, Height:25.4Mm Rohs Compliant: Yes |Xp Power ECL25US05-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 / $39.6100 | Buy Now |
DISTI #
1470-2505-ND
|
DigiKey | AC/DC CONVERTER 5V 25W Min Qty: 1 Lead time: 15 Weeks Container: Box |
24 In Stock |
|
$34.3101 / $40.8400 | Buy Now |
DISTI #
209-ECL25US05-T
|
Mouser Electronics | Switching Power Supplies AC/DC, 25W power supply, open-frame RoHS: Compliant | 10 |
|
$34.3100 / $40.8400 | Buy Now |
DISTI #
70808391
|
RS | Power Supply AC-DC 5V 5A 85-264V In Enclosed 25W Panel ECL Series | XP Power ECL25US05-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4100 / $44.0600 | RFQ |
DISTI #
ECL25US05-T
|
TME | Power supply: switching, open, 25W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 4 |
|
$40.7700 / $51.6800 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 5V, 5A, 85-264V In, Enclosed, 25W, Panel, ECL Series | 36 |
|
$89.9900 | Buy Now |
Part Details for ECL25US05-T
ECL25US05-T CAD Models
ECL25US05-T Part Data Attributes
|
ECL25US05-T
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL25US05-T
XP Power
AC-DC Regulated Power Supply Module, 25W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 87.9 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 25 W | |
Width | 25.4 mm |