ECL25US09-T
XP Power
Description: AC-DC Regulated Power Supply Module, 25W,

Overview of ECL25US09-T by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing Automotive

Price & Stock for ECL25US09-T by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 95M8916
Newark Ac-Dc Converter, Open Frame, 1 O/P, 25W, 2.8A, 9V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):25W, Input Voltage Vac:85V Ac To 264V Ac, Height:25.4Mm Rohs Compliant: Yes |Xp Power ECL25US09-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $39.6100
  • 10 $38.3900
  • 25 $36.7600
  • 100 $34.3100
$34.3100 / $39.6100 Buy Now
DISTI # 1470-1192-ND
DigiKey AC/DC CONVERTER 9V 25W Min Qty: 1 Lead time: 15 Weeks Container: Box 6
In Stock
  • 1 $40.8400
  • 5 $39.6100
  • 10 $38.3900
  • 25 $36.7600
  • 100 $34.3101
$34.3101 / $40.8400 Buy Now
DISTI # 209-ECL25US09-T
Mouser Electronics Switching Power Supplies AC/DC, 25W power supply, open-frame RoHS: Compliant 0
  • 1 $40.8400
  • 6 $39.6100
  • 12 $38.3900
  • 30 $36.7600
  • 102 $34.3100
$34.3100 / $40.8400 Order Now
DISTI # 70808395
RS Power Supply AC-DC 25W open-frame | XP Power ECL25US09-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 6 $49.5100
  • 12 $47.9900
  • 30 $45.9400
  • 102 $42.8800
$42.8800 / $49.5100 RFQ
DISTI # ECL25US09-T
TME Power supply: switching, open, 25W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 0
  • 1 $45.1700
  • 6 $43.7100
  • 12 $42.2500
  • 36 $39.6900
$39.6900 / $45.1700 RFQ
Neutron USA Power Supply, AC-DC, 25W power supply, open-frame 6
  • 1 $89.9900
$89.9900 Buy Now

CAD Models for ECL25US09-T by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECL25US09-T by XP Power

ECL25US09-T
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, IEC, UL
Efficiency (Main Output)
80%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
Length
87.9 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
2.8 A
Output Voltage-Nom
9 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Total Power Output-Max
25 W
Width
25.4 mm
Want to compare parts?
  1. ECL25US09-T
    XP Power
    AC-DC Regulated Power Supply Module, 25W,
    VS

Related Parts for ECL25US09-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECL25US09-T by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECL25US09-T by XP Power

Select Manufacturer
Which Manufacturer of ECL25US09-T would you like to use for your alert(s)?
  • Please alert me when ECL25US09-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECL25US09-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECL25US09-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECL25US09-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECL25US09-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECL25US09-T by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: