Part Details for ECL25US15-T by XP Power
Overview of ECL25US15-T by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL25US15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8920
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 25W, 1.67A, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):25W, Input Voltage Vac:85V Ac To 264V Ac, Height:25.4Mm Rohs Compliant: Yes |Xp Power ECL25US15-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 / $39.6100 | Buy Now |
DISTI #
ECL25US15-T-ND
|
DigiKey | AC/DC CONVERTER 15V 25W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$34.3101 / $40.8400 | Buy Now |
DISTI #
209-ECL25US15-T
|
Mouser Electronics | Switching Power Supplies AC/DC, 25W power supply, open-frame RoHS: Compliant | 2 |
|
$34.3100 / $40.8400 | Buy Now |
DISTI #
70808403
|
RS | Power Supply AC-DC 25W open-frame | XP Power ECL25US15-T RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8800 / $49.5100 | RFQ |
DISTI #
ECL25US15-T
|
TME | Power supply: switching, open, 25W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$39.6900 / $45.1700 | RFQ |
|
Neutron USA | Power Supply, AC-DC, 25W power supply, open-frame | 2 |
|
$89.9900 | Buy Now |
Part Details for ECL25US15-T
ECL25US15-T CAD Models
ECL25US15-T Part Data Attributes
|
ECL25US15-T
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL25US15-T
XP Power
AC-DC Regulated Power Supply Module, 25W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 87.9 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 25 W | |
Width | 25.4 mm |