-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER +/-15V 30W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T7999
|
Newark | Ac/Dc Psu, Dual O/P, 30W, Screw Term, No. Of Outputs:2Outputs, Output Power Max:30W, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-15V, Output Current - Output 2:1A, Output Voltage - Output Rohs Compliant: Yes |Xp Power ECL30UD02-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8300 / $91.9400 | Buy Now |
DISTI #
1470-1205-ND
|
DigiKey | AC/DC CONVERTER +/-15V 30W Min Qty: 1 Lead time: 19 Weeks Container: Box |
392 In Stock |
|
$65.3302 / $77.7700 | Buy Now |
DISTI #
209-ECL30UD02-S
|
Mouser Electronics | Switching Power Supplies AC/DC, DUAL, 30W, SCREW TERMINALS RoHS: Compliant | 74 |
|
$65.3300 / $77.7700 | Buy Now |
DISTI #
70808418
|
RS | Power Supply AC-DC 15V 1A -15V 1A 85-264V In Enclosed 30W Panel ECL Series | XP Power ECL30UD02-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 23 |
|
$95.0200 | Buy Now |
DISTI #
ECL30UD02-S
|
TME | Power supply: switched-mode, for building in, 30W, 15VDC, 1A, 83% Min Qty: 1 | 5 |
|
$56.2600 / $71.3200 | Buy Now |
DISTI #
1860915
|
element14 Asia-Pacific | AC/DC PSU, DUAL O/P, 30W, SCREW TERM RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$73.8726 / $82.0799 | Buy Now |
DISTI #
1860915
|
Farnell | AC/DC PSU, DUAL O/P, 30W, SCREW TERM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 11 |
|
$66.3476 / $78.9858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy