Part Details for ECLB40W-110D12N by Cincon Electronics Corporation
Overview of ECLB40W-110D12N by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ECLB40W-110D12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3315-ND
|
DigiKey | DC DC CONVERTER +/-12V 40W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.0000 | Buy Now |
DISTI #
418-ECLB40W-110D12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 4:1 Input Range, for Railway System, 43-160VDC Input, 12VDC Output, 88% Efficiency, Negative Logic RoHS: Compliant | 0 |
|
$52.8000 / $60.6000 | Order Now |
DISTI #
000000000005828710
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 4:1 Input Range, for Railway System, 43-160VDC Input, 12VDC Output, 88% Efficiency, Negative Logic | 0 |
|
Buy Now |
Part Details for ECLB40W-110D12N
ECLB40W-110D12N CAD Models
ECLB40W-110D12N Part Data Attributes
|
ECLB40W-110D12N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLB40W-110D12N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |