Part Details for ECLB40W-48S15 by Cincon Electronics Corporation
Overview of ECLB40W-48S15 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ECLB40W-48S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2547-ND
|
DigiKey | DC DC CONVERTER 15V 40W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.7467 / $55.8300 | Buy Now |
DISTI #
418-ECLB40W-48S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 4:1 Input Range, 18-75VDC Input, 15VDC Output, 1500VDC min. Isolation, Aluminum with Non-Conductive Base, 2.05x1.20x0.40 6-Side Shield Metal Case, Thru-Hole RoHS: Compliant | 0 |
|
$40.6200 / $49.9500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 40W - 18-75 VDC Input - 15 VDC Output - 2.666A - 1.5kVDC Isolation - Through Hole - M2 Threaded Inserts RoHS: Compliant | 0 |
|
$40.0000 / $52.9500 | Buy Now |
DISTI #
ECLB40W-48S15
|
TME | Converter: DC/DC, 40W, Uin: 18÷75V, Uout: 15VDC, Iout: 2666mA, 300kHz Min Qty: 40 | 0 |
|
$45.5000 | RFQ |
DISTI #
000000000005585589
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 4:1 Input Range, 18-75VDC Input, 15VDC Output, 1500VDC min. Isolation, Aluminum with Non-Conductive Base, 2.05x1.20x0.40 6-Side Shield Metal Case, Thru-Hole Min Qty: 1 | 0 |
|
$40.7500 / $50.0000 | Buy Now |
Part Details for ECLB40W-48S15
ECLB40W-48S15 CAD Models
ECLB40W-48S15 Part Data Attributes
|
ECLB40W-48S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLB40W-48S15
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |