Part Details for ECLB75W-48S15N by Cincon Electronics Corporation
Overview of ECLB75W-48S15N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for ECLB75W-48S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-ECLB75W-48S15N-ND
|
DigiKey | DC DC CONVERTER 15V 75W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$83.8666 / $99.3200 | Buy Now |
DISTI #
418-ECLB75W-48S15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 75W 18-75Vin 15Vout 5A | 0 |
|
$85.8900 / $96.7600 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 75W - 18-75 VDC Input - 15 VDC Output - 5A - 1.5kVDC Isolation - Through Hole - M2 Threaded Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$70.4600 / $89.3400 | Buy Now |
DISTI #
ECLB75W-48S15N
|
TME | Converter: DC/DC, 75W, Uin: 18÷75V, Uout: 15VDC, Iout: 5000mA, 270kHz Min Qty: 40 | 0 |
|
$99.9900 | RFQ |
DISTI #
000000000006069005
|
Sager | Isolated DC/DC Converters - Through Hole 75W 18-75Vin 15Vout 5A Min Qty: 1 | 0 |
|
$69.2700 / $85.0000 | Buy Now |
Part Details for ECLB75W-48S15N
ECLB75W-48S15N CAD Models
ECLB75W-48S15N Part Data Attributes
|
ECLB75W-48S15N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLB75W-48S15N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |