There are no models available for this part yet.
Overview of ECM-B3M-C20604RS1 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECM-B3M-C20604RS1 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2039-ECM-B3M-C20604RS1-ND
|
DigiKey | B3 AC SERVO MOTOR 400W NO BRAKE Min Qty: 1 Lead time: 32 Weeks Container: Box |
10 In Stock |
|
$299.4020 / $318.5600 | Buy Now | |
DISTI #
108-ECMB3M-C20604RS1
|
Mouser Electronics | AC, DC & Servo Motors AC Servo Motor, 400W, 220VAC, Med Inertia, Oil Seal, No Brake, Keyway w/Tap, INC 24-Bit RoHS: Compliant | 10 |
|
$299.3900 / $318.5200 | Buy Now | |
DISTI #
74946482
|
RS | AC Servo Motor, 400W, 220VAC, Med Inertia, Oil Seal, No Brake, Keyway w/Tap, 24 | Delta Electronics ECM-B3M-C20604RS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$321.7500 | RFQ |