There are no models available for this part yet.
Overview of ECM100UD21 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ECM100UD21 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R4043
|
Newark | Ecm100Ud21 Rohs Compliant: Yes |Xp Power ECM100UD21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.4600 | Buy Now | |
DISTI #
209-ECM100UD21
|
Mouser Electronics | Switching Power Supplies | 6 |
|
$135.5200 / $139.7100 | Buy Now | |
Neutron USA | Switching Power Supplies | 6 |
|
$323.5800 | Buy Now |
CAD Models for ECM100UD21 by XP Power
Part Data Attributes for ECM100UD21 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, UL
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
Length
|
114.3 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
3%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
12 A
|
Output Voltage-Max
|
5 V
|
Output Voltage-Nom
|
5 V
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Total Power Output-Max
|
40 W
|
Width
|
63.5 mm
|
Alternate Parts for ECM100UD21
This table gives cross-reference parts and alternative options found for ECM100UD21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECM100UD21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TML40254C | 40 Watt AC/DC modules, industrial, 85-264 VAC input, singel- dual- triple output models, encapsulated, Chassis mount | Traco Power | ECM100UD21 vs TML40254C |
Related Parts for ECM100UD21
-
ECM60US48Power Supply Modules
-
V48MLA1210NHNon-linear Resistors
-
MK82FN256VDC15Microcontrollers
-
EC3AW13Other Analog ICs
-
SI9112DY-T1-E3Switching Regulator or Controllers
-
LGY1K392MELC30Fixed Capacitors
-
NVTFS5811NLWFTWGPower Field-Effect Transistors
-
640456-2Headers and Edge Type Connectors
-
OPA132UOperational Amplifiers