Part Details for ECM140US15 by XP Power
Overview of ECM140US15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ECM140US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8444
|
Newark | Power Supply, Ac-Dc, Medical, 15V, 8A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):148W @ 10Cfm, Power Rating (Convection Cooling):120W, Input Voltage Vac:80V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECM140US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.6600 / $149.5900 | Buy Now |
DISTI #
1470-4726-ND
|
DigiKey | AC/DC CONVERTER 15V 140W Min Qty: 1 Lead time: 36 Weeks Container: Box |
21 In Stock |
|
$125.6605 / $149.5900 | Buy Now |
DISTI #
209-ECM140US15
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY, 140WATT, OPEN FRAME RoHS: Compliant | 49 |
|
$125.8700 / $149.5700 | Buy Now |
DISTI #
70808456
|
RS | Power Supply AC-DC Open Frame Medical & IT 148W 15V@9.3A 80-264V Input | XP Power ECM140US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 3 |
|
$125.6600 / $149.5900 | Buy Now |
DISTI #
ECM140US15
|
TME | Power supply: switched-mode, open, 140W, 120÷370VDC, 80÷264VAC Min Qty: 1 | 0 |
|
$150.0400 / $171.4700 | RFQ |
DISTI #
1624686
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 15V, 8A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$137.2815 / $157.8963 | Buy Now |
DISTI #
1624686
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 15V, 8A RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 5 Days Container: Each | 0 |
|
$98.7402 / $105.0393 | Buy Now |
Part Details for ECM140US15
ECM140US15 CAD Models
ECM140US15 Part Data Attributes:
|
ECM140US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM140US15
XP Power
AC/DC CONVERTER 15V 140W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-17 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO HAS O/P PWR=148W, O/P CURRENT=9.3 AMP WITH 10 CFM FORCED AIR COOLING AND FAN OUTPUT V2=12V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CB, CE, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X23 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.5 s |