Part Details for ECM60US24 by XP Power
Overview of ECM60US24 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECM60US24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2386
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 2.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60W, Input Voltage Vac:90V Ac To 264V Ac, External Depth:4"rohs Compliant: Yes |Xp Power ECM60US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$52.1600 / $62.0900 | Buy Now |
DISTI #
70808480
|
RS | Power Supply AC-DC Open Frame Medical & IT 60W 24V@2.5A 90-264V Input | XP Power ECM60US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 58 |
|
$56.4400 / $62.7100 | Buy Now |
DISTI #
ECM60US24
|
TME | Power supply: switching, open, 60W, 120÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$50.3800 / $56.1900 | RFQ |
DISTI #
ECM60US24
|
Avnet Abacus | PSU, 60W, SINGLE OUTPUT, OPEN FRAME (Alt: ECM60US24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 48 |
|
Buy Now | |
|
Neutron USA | Power Supply AC-DC 60W 24V 2.5A, SINGLE ADJ OUTPUT, OPEN FRAME, 90 ~ 264 VACin | 50 |
|
$135.6100 | Buy Now |
Part Details for ECM60US24
ECM60US24 CAD Models
ECM60US24 Part Data Attributes
|
ECM60US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM60US24
XP Power
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |
Alternate Parts for ECM60US24
This table gives cross-reference parts and alternative options found for ECM60US24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECM60US24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AME60-24SMJZ-STD | Aimtec | Check for Price | AC/DC Converter; Product Weight (grams): 410; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 60; Max Output current (A): 2.5; Efficiency (%): 86; Max Capacitive load (µF): 4000; Package type: Encapsulated; Mounting: Screw terminal DIN rail; W (in): 2.76; L (in): 5.39; H (in): 1.75; W (mm): 70; L (mm): 137; H (mm): 44.4; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Voltage adjustment: 1 | ECM60US24 vs AME60-24SMJZ-STD |