ECM60UT35
XP Power
Description: AC-DC Regulated Power Supply Module, 60W,

Overview of ECM60UT35 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for ECM60UT35 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 15AC8211
Newark Ac/Dc, 60W Open-Frame Power Supply/ Box |Xp Power ECM60UT35 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $60.9700
  • 100 $56.9000
$56.9000 / $60.9700 Buy Now
DISTI # ECM60UT35-ND
DigiKey AC/DC CONVERTER 5V 3.3V 12V 60W Min Qty: 48 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 48 $60.9702
$60.9702 Buy Now
DISTI # 209-ECM60UT35
Mouser Electronics Switching Power Supplies AC/DC, 60W Open-Frame Power Supply RoHS: Compliant 0
  • 96 $56.9000
$56.9000 Order Now
DISTI # 72063956
RS Power Supply, AC-DC, Open Frame, 60W, 5V, 3V, 12V, 8A, 1.5A, 0.5A, ECM60 Series | XP Power ECM60UT35 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 50 $60.9700
  • 100 $56.9000
$56.9000 / $60.9700 RFQ
DISTI # ECM60UT35
TME Power supply: switching, open, 60W, 120÷370VDC, 90÷264VAC, OUT: 3 Min Qty: 96 0
  • 96 $58.1000
$58.1000 RFQ

CAD Models for ECM60UT35 by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECM60UT35 by XP Power

ECM60UT35
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, UL
Efficiency (Main Output)
85%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
Length
101.6 mm
Line Regulation-Max
0.5%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
8 A
Output Voltage-Nom
5 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Total Power Output-Max
60 W
Width
50.8 mm
Want to compare parts?
  1. ECM60UT35
    XP Power
    AC-DC Regulated Power Supply Module, 60W,
    VS

Related Parts for ECM60UT35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECM60UT35 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECM60UT35 by XP Power

Select Manufacturer
Which Manufacturer of ECM60UT35 would you like to use for your alert(s)?
  • Please alert me when ECM60UT35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECM60UT35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECM60UT35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECM60UT35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECM60UT35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECM60UT35 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: