Part Details for ECMA-G11306RS by Delta Electronics Inc
Overview of ECMA-G11306RS by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECMA-G11306RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECMA-G11306RS-ND
|
DigiKey | SERVOMOTOR 1000 RPM 220V Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$797.6500 | Buy Now |
DISTI #
108-ECMA-G11306RS
|
Mouser Electronics | AC, DC & Servo Motors AC Servo Motor, 600W, 220VAC, High Inertia, Oil Seal, No Brake, Keyway w/Tap, INC 20 Bit RoHS: Compliant | 0 |
|
$833.4600 | Order Now |
DISTI #
72747435
|
RS | AC Servo Motor, 600W, 220VAC, High Inertia, Oil Seal, No Brake, Keyway w/Tap, I | Delta Electronics ECMA-G11306RS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$911.2500 | RFQ |