-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Common mode filter with ESD protection for USB2.0 interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECMF02-4CMX8 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC4395
|
Newark | Aid Ipad Rohs Compliant: Yes |Stmicroelectronics ECMF02-4CMX8 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 174000 |
|
$0.2540 | Buy Now |
DISTI #
98Y2153
|
Newark | Common Mode Filter/Esd Protection, Uqfn8, Emi Filter Type:Common Mode Filter With Esd Protection, No. Of Data Lines:4 Data Lines, Filter Circuit:Common-Mode, Filter Case Style:Μqfn, No. Of Pins:8Pins, Product Range:Ecmf Series Rohs Compliant: Yes |Stmicroelectronics ECMF02-4CMX8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$0.3600 / $0.6810 | Buy Now |
DISTI #
86AK4882
|
Newark | Common Mode Filter/Esd Protection, Uqfn8 Rohs Compliant: Yes |Stmicroelectronics ECMF02-4CMX8 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2970 / $0.3190 | Buy Now |
DISTI #
ECMF02-4CMX8
|
Avnet Americas | Common Mode Filter with ESD Protection -33dB 5.5V Solder SMD 8-Pin UQFN T/R - Tape and Reel (Alt: ECMF02-4CMX8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 174000 |
|
$0.1941 / $0.2539 | Buy Now |
DISTI #
98Y2153
|
Avnet Americas | Common Mode Filter with ESD Protection -33dB 5.5V Solder SMD 8-Pin UQFN T/R - Product that comes on tape, but is not reeled (Alt: 98Y2153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.3530 / $0.6410 | Buy Now |
DISTI #
ECMF02-4CMX8
|
Avnet Americas | Common Mode Filter with ESD Protection -33dB 5.5V Solder SMD 8-Pin UQFN T/R - Tape and Reel (Alt: ECMF02-4CMX8) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1997 / $0.2119 | Buy Now |
|
STMicroelectronics | Common mode filter with ESD protection for USB2.0 interface RoHS: Compliant Min Qty: 1 | 40277 |
|
$0.3100 / $0.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 628 |
|
$0.2400 / $0.7500 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
DISTI #
ECMF02-4CMX8
|
TME | Filter: digital, ECMF, MicroQFN8L, Ch: 4, USB port ESD protection Min Qty: 1 | 2207 |
|
$0.3050 / $0.6430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECMF02-4CMX8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ECMF02-4CMX8
STMicroelectronics
Common mode filter with ESD protection for USB2.0 interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Approvals | IEC; UL | |
DC Resistance-Max | 4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
JESD-609 Code | e4 | |
Length | 2.55 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Width | 1.25 mm |