-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECMT1V1714H-8R0-R
|
Avnet Americas | Inductor Common Mode Choke 8mH 0.8A 1Ohm 4-Pin Tray - Bulk (Alt: ECMT1V1714H-8R0-R) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 1056 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5696 / $1.1814 | Buy Now |
DISTI #
504-ECMT1V1714H-8R0R
|
Mouser Electronics | Common Mode Chokes / Filters ECMT1V1714H-8R0-R, 8.0 mH, THT, Horiz Mnt RoHS: Compliant | 1331 |
|
$1.0100 / $1.6900 | Buy Now |
|
Future Electronics | IND, 8.0mH, THT, Horizontal Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 1056 Container: Reel | 1056Reel |
|
$0.9700 | Buy Now |
DISTI #
ECMT1V1714H-8R0-R
|
TTI | Common Mode Chokes / Filters ECMT1V1714H-8R0-R, 8.0 mH, THT, Horiz Mnt pbFree: Pb-Free Min Qty: 1056 Package Multiple: 22 Container: Bulk | Americas - 0 |
|
$1.0400 | Buy Now |
DISTI #
ECMT1V1714H-8R0-R
|
Avnet Americas | Inductor Common Mode Choke 8mH 0.8A 1Ohm 4-Pin Tray - Bulk (Alt: ECMT1V1714H-8R0-R) RoHS: Not Compliant Min Qty: 1056 Package Multiple: 1056 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5696 / $1.1814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECMT1V1714H-8R0-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ECMT1V1714H-8R0-R
Eaton Corporation
Single Phase EMI Filter, 250V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 16 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Voltage | 250 V | |
Width | 14 mm |