Part Details for ECMT1V1717S-2R0-R by Eaton Bussmann
Overview of ECMT1V1717S-2R0-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECMT1V1717S-2R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-ECMT1V1717S-2R0-R-ND
|
DigiKey | CMC 2MH 1.4A 2LN TH Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2788 / $2.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0300 / $2.1600 | Buy Now | |
DISTI #
000000000006317315
|
Sager | Common Mode Chokes / Filters ECMT1V1717S-2R0-R, 2.0 mH, THT, Std Mnt | 0 |
|
Buy Now |