-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54340QDDAQ1 | Texas Instruments | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | |
TPS57060QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 | |
TPS57160QDGQRQ1 | Texas Instruments | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-MSOP-PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1793-ND
|
DigiKey | PWR XFMR LAMINATED 200VA CHAS MT Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$101.9730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
32 Partner Stock 5 Factory Stock |
|
$102.6200 / $135.0000 | Buy Now |
DISTI #
000000000005656547
|
Sager | Power Transformers 200 VA Isolation 115/230 , 20/40 Min Qty: 1 | 0 |
|
$91.2600 / $126.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
32 Partner Stock 5 Factory Stock |
|
$102.6200 / $135.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECO-200-40
Signal Transformer Inc
Buy Now
|
Compare Parts:
ECO-200-40
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |