Part Details for ECO2023SEO-D02V015 by TDK Corporation
Overview of ECO2023SEO-D02V015 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO2023SEO-D02V015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8815
|
Newark | -/Tape And Reel |Tdk ECO2023SEO-D02V015 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-ECO2023SEO-D02V015-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV TH Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
43 In Stock |
|
$4.1519 / $7.1600 | Buy Now |
DISTI #
ECO2023SEO-D02V015
|
Avnet Americas | Power Transformer 26W 50kHz 12-Pin Through Hole - Tape and Reel (Alt: ECO2023SEO-D02V015) Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.0415 | Buy Now |
DISTI #
810-ECO2023SEOD02V15
|
Mouser Electronics | Audio Transformers / Signal Transformers In 90-264VAC Out 5V/2A RoHS: Compliant | 45 |
|
$4.0700 / $7.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Reel | 0Reel |
|
$3.9800 | Buy Now |
DISTI #
ECO2023SEO-D02V015
|
Avnet Americas | Power Transformer 26W 50kHz 12-Pin Through Hole - Tape and Reel (Alt: ECO2023SEO-D02V015) Min Qty: 48 Package Multiple: 48 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.0415 | Buy Now |