Part Details for ECO40-Q02 by AUER Signal GmbH
Overview of ECO40-Q02 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO40-Q02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6592
|
Newark | Signal Tower, Steady, 80Db, 24V Rohs Compliant: Yes |Auer Signal ECO40-Q02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$98.6700 / $122.2500 | Buy Now |
DISTI #
4373-ECO40-Q02-ND
|
DigiKey | COMPLETE UNIT GR/R STEADY 2STACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$127.4000 | Buy Now |
DISTI #
900-ECO40-Q02
|
Mouser Electronics | Tower Lights ECO40 modular Signal tower 40mm 24 V AC/DC red/green, black RoHS: Compliant | 0 |
|
$121.2800 / $127.3900 | Order Now |
DISTI #
ECO40-Q02
|
TME | Signaller: signalling column, LED, red/green, 24VDC, 24VAC, IP66 Min Qty: 1 | 1 |
|
$99.4500 / $111.0000 | Buy Now |