Part Details for ECO40-Q31 by AUER Signal GmbH
Overview of ECO40-Q31 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO40-Q31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6593
|
Newark | Signal Tower, Steady, 80Db, 24V Rohs Compliant: Yes |Auer Signal ECO40-Q31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$166.4500 / $201.9600 | Buy Now |
DISTI #
4373-ECO40-Q31-ND
|
DigiKey | COMPLETE UNIT GR/ORG/R STEADY Min Qty: 1 Lead time: 4 Weeks Container: Box |
15 In Stock |
|
$227.8100 | Buy Now |
DISTI #
900-ECO40-Q31
|
Mouser Electronics | Tower Lights ECO40 modular Signal tower 40mm 24 V AC/DC red/amber/green, black RoHS: Compliant | 0 |
|
$216.8700 / $227.8000 | Order Now |
DISTI #
ECO40-Q31
|
TME | Signaller: signalling column, LED, red/orange/green, 24VDC, 24VAC Min Qty: 1 | 2 |
|
$170.3100 / $187.7900 | Buy Now |