Part Details for ECOS1AA103BA by Panasonic Electronic Components
Overview of ECOS1AA103BA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1AA103BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S1AA103BA
|
Avnet Americas | Cap Aluminum 10000uF 10V 20% (22 X 25mm) 10mm 0.075 Ohm 1800mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S1AA103BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.1025 / $1.2483 | Buy Now |
Part Details for ECOS1AA103BA
ECOS1AA103BA CAD Models
ECOS1AA103BA Part Data Attributes
|
ECOS1AA103BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1AA103BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.94868 mA | |
Length | 25 mm | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1800 mA | |
Series | ECO-SA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1AA103BA
This table gives cross-reference parts and alternative options found for ECOS1AA103BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1AA103BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A3109M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS1AA103BA vs B41252A3109M002 |
1103LBM2225LTN110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1AA103BA vs 1103LBM2225LTN110 |
381LX103M010H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | ECOS1AA103BA vs 381LX103M010H012D |
8103LBM2225LHN5110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1AA103BA vs 8103LBM2225LHN5110 |
8103LBM2225LHN0110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1AA103BA vs 8103LBM2225LHN0110 |
1103LBM2225LHN1110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1AA103BA vs 1103LBM2225LHN1110 |
2103LBM2225LHN2110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1AA103BA vs 2103LBM2225LHN2110 |
NRLPW103M10V22X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ECOS1AA103BA vs NRLPW103M10V22X25SF |
2103LBM2225LHN0110 | CAP,AL2O3,10MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1AA103BA vs 2103LBM2225LHN0110 |
B41252A3109M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS1AA103BA vs B41252A3109M062 |