Part Details for ECOS1AA333DA by Panasonic Electronic Components
Overview of ECOS1AA333DA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1AA333DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S1AA333DA
|
Avnet Americas | Cap Aluminum 33000uF 10V 20% (30 X 35mm) 10mm 0.027 Ohm 3400mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S1AA333DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9332 / $2.1889 | Buy Now |
DISTI #
ECOS1AA333DA
|
Avnet Abacus | Cap Aluminum 33000uF 10V 20% (30 X 35mm) 10mm 0.027 Ohm 3400mA 3000 hr 105�C Bulk (Alt: ECOS1AA333DA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS1AA333DA
ECOS1AA333DA CAD Models
ECOS1AA333DA Part Data Attributes
|
ECOS1AA333DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1AA333DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.72337 mA | |
Length | 35 mm | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3400 mA | |
Series | ECO-SA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1AA333DA
This table gives cross-reference parts and alternative options found for ECOS1AA333DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1AA333DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG010M33K0BP443035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | ECOS1AA333DA vs LG010M33K0BP443035 |
EKMH100VNN333MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF, | Chemi-Con | ECOS1AA333DA vs EKMH100VNN333MR35S |
B41252B3339M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS1AA333DA vs B41252B3339M060 |
B41252B3339M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECOS1AA333DA vs B41252B3339M060 |
SLG339M010S1A5S35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF, | Teapo Electronic Corporation | ECOS1AA333DA vs SLG339M010S1A5S35K |
ELG339M010AS3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount | KEMET Corporation | ECOS1AA333DA vs ELG339M010AS3AV |
1333LBM3035LHN3110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1AA333DA vs 1333LBM3035LHN3110 |
LG010M33K0BP543035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | ECOS1AA333DA vs LG010M33K0BP543035 |
10MXC33000MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECOS1AA333DA vs 10MXC33000MOOESN30X35 |
2333LBM3035LHN1110 | CAP,AL2O3,33MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1AA333DA vs 2333LBM3035LHN1110 |