Part Details for ECOS1JP123EA by Panasonic Electronic Components
Overview of ECOS1JP123EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1JP123EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S1JP123EA
|
Avnet Americas | Cap Aluminum 12000uF 63V 20% (35 X 50mm) 10mm 0.035 Ohm 7150mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S1JP123EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$3.6003 / $4.0765 | Buy Now |
Part Details for ECOS1JP123EA
ECOS1JP123EA CAD Models
ECOS1JP123EA Part Data Attributes
|
ECOS1JP123EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1JP123EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.60845 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 7150 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1JP123EA
This table gives cross-reference parts and alternative options found for ECOS1JP123EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1JP123EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1123LGMA050LQN38E0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP123EA vs 1123LGMA050LQN38E0 |
8123LGMA050LKN28E0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP123EA vs 8123LGMA050LKN28E0 |
8123LGMA050LKN18F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP123EA vs 8123LGMA050LKN18F0 |
1123LGMA050LQN28F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP123EA vs 1123LGMA050LQN28F0 |
2123LGMA050LKN58F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP123EA vs 2123LGMA050LKN58F0 |
8123LGMA050LKN5850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP123EA vs 8123LGMA050LKN5850 |
2123LGMA050LQN0850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP123EA vs 2123LGMA050LQN0850 |
8123LGMA050LKN98F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP123EA vs 8123LGMA050LKN98F0 |
1123LGMA050LQN4850 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP123EA vs 1123LGMA050LQN4850 |
8123LGMA050LQN18F0 | CAP,AL2O3,12MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1JP123EA vs 8123LGMA050LQN18F0 |