Part Details for ECOS1KP472DA by Panasonic Electronic Components
Overview of ECOS1KP472DA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1KP472DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECOS1KP472DA
|
Avnet Abacus | Electrolytic Capacitor, 4700uF, 80V, � 20%, Snap-In (Alt: ECOS1KP472DA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS1KP472DA
ECOS1KP472DA CAD Models
ECOS1KP472DA Part Data Attributes
|
ECOS1KP472DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1KP472DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.83957 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4090 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1KP472DA
This table gives cross-reference parts and alternative options found for ECOS1KP472DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1KP472DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1472LHM3040LKN58F0 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1KP472DA vs 1472LHM3040LKN58F0 |
1472LHM3040LKN9850 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1KP472DA vs 1472LHM3040LKN9850 |
2472LHM3040LKN2810 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1KP472DA vs 2472LHM3040LKN2810 |
LH080M4700BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | ECOS1KP472DA vs LH080M4700BPF43040 |
1472LHM3040LKN1850 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1KP472DA vs 1472LHM3040LKN1850 |
2472LHM3040LKN3810 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1KP472DA vs 2472LHM3040LKN3810 |
2472LHM3040LKN1850 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1KP472DA vs 2472LHM3040LKN1850 |
380LX472M080K042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ECOS1KP472DA vs 380LX472M080K042A |
80USC4700MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECOS1KP472DA vs 80USC4700MOOESN30X40 |
8472LHM3040LKN1850 | CAP,AL2O3,4.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1KP472DA vs 8472LHM3040LKN1850 |