There are no models available for this part yet.
Overview of ECOS2EP471DA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECOS2EP471DA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECO-S2EP471DA
|
Avnet Americas | Cap Aluminum 470uF 250V 20% (30 X 30mm) 10mm 0.388 Ohm 2110mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2EP471DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8783 / $2.1267 | Buy Now | |
DISTI #
ECOS2EP471DA
|
Avnet Abacus | Cap Aluminum 470uF 250V 20% (30 X 30mm) 10mm 0.388 Ohm 2110mA 3000 hr 85�C Bulk (Alt: ECOS2EP471DA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECOS2EP471DA by Panasonic Electronic Components
Part Data Attributes for ECOS2EP471DA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
353 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.02835 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
2110 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECOS2EP471DA
This table gives cross-reference parts and alternative options found for ECOS2EP471DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2EP471DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501D2477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS2EP471DA vs B43501D2477M060 |
B43540F2477M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS AND REACH COMPLIANT | TDK Epcos | ECOS2EP471DA vs B43540F2477M082 |
B43624G2477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | ECOS2EP471DA vs B43624G2477M000 |
B43540F2477M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | ECOS2EP471DA vs B43540F2477M060 |
LS471M2E-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Xicon Passive Components | ECOS2EP471DA vs LS471M2E-3030 |
B43501D2477M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS2EP471DA vs B43501D2477M082 |
B43501D2477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS2EP471DA vs B43501D2477M002 |
ALC70F471CB250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ECOS2EP471DA vs ALC70F471CB250 |
LS-471M2EL3A3030 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS2EP471DA vs LS-471M2EL3A3030 |
B43540F2477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | ECOS2EP471DA vs B43540F2477M080 |