Part Details for ECP130PS18 by XP Power
Overview of ECP130PS18 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECP130PS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9872
|
Newark | Power Supply, Ac-Dc, Medical, 18V, 5.55A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):130W @ 10Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECP130PS18 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9600 | Buy Now |
DISTI #
1470-3011-ND
|
DigiKey | AC/DC CONVERTER 18V 100W Min Qty: 60 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$64.2402 | Buy Now |
DISTI #
209-ECP130PS18
|
Mouser Electronics | Switching Power Supplies PSU, 130W, 1U 2X3" OPEN FRAME RoHS: Compliant | 0 |
|
$64.2400 | Order Now |
DISTI #
70808490
|
RS | Power Supply AC-DC Panel Mount Medical & ITE 130W 18V@7.22A 90-264V Input | XP Power ECP130PS18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 17 |
|
$66.3300 / $72.0900 | Buy Now |
DISTI #
ECP130PS18
|
TME | Power supply: switching, open, 130W, 85÷264VAC, OUT: 1, 18VDC, 5.55A Min Qty: 540 | 0 |
|
$65.9600 | RFQ |
|
Neutron USA | Power Supply, AC-DC, PSU, 100/130W 18V 5.55/7.22A for Convect/Forced air, 1U 2X3" OPEN FRAME, 85 ~ 264 VACin | 17 |
|
$231.9900 | Buy Now |
Part Details for ECP130PS18
ECP130PS18 CAD Models
ECP130PS18 Part Data Attributes
|
ECP130PS18
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP130PS18
XP Power
AC/DC CONVERTER 18V 100W/130W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-28 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |