Part Details for ECP180PS24 by XP Power
Overview of ECP180PS24 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECP180PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0065
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 85 V, 264 V, 120 W, 24 V, 5 A Rohs Compliant: Yes |Xp Power ECP180PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$89.7200 | Buy Now |
DISTI #
1470-2373-ND
|
DigiKey | AC/DC CONVERTER 24V 120W Min Qty: 1 Lead time: 29 Weeks Container: Box |
802 In Stock |
|
$90.9401 / $108.2600 | Buy Now |
DISTI #
209-ECP180PS24
|
Mouser Electronics | Switching Power Supplies PSU, 150W, 1U 2X4" OPEN FRAME RoHS: Compliant | 29 |
|
$90.9300 / $101.1200 | Buy Now |
DISTI #
70808502
|
RS | Power Supply AC-DC Panel Mount Medical & ITE 180W 24V@7.5A 85-264V Input | XP Power ECP180PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 60 |
|
$95.2700 / $108.2600 | Buy Now |
DISTI #
ECP180PS24
|
TME | Power supply: switched-mode, open, 180W, 85÷264VAC, OUT: 1, 24VDC Min Qty: 1 | 8 |
|
$109.3000 / $137.7800 | Buy Now |
DISTI #
ECP180PS24
|
Avnet Abacus | PSU, 150W, 1U 2X4 OPEN FRAME" (Alt: ECP180PS24) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2365134
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 24V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 87 |
|
$94.8657 / $108.6530 | Buy Now |
DISTI #
2365134
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 24V, 5A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 87 |
|
$89.6957 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, PSU, 120/180W 24V 5/7.5A for Convect/Forced air, 1U 2X4" OPEN FRAME, 85 ~ 264 VAC | 50 |
|
$344.3900 | Buy Now |
Part Details for ECP180PS24
ECP180PS24 CAD Models
ECP180PS24 Part Data Attributes:
|
ECP180PS24
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP180PS24
XP Power
AC-DC Regulated Power Supply Module, 180W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, UL, TUV, CE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 130 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |