Part Details for ECP20246 by Hammond Manufacturing
Overview of ECP20246 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECP20246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H6237
|
Newark | Enclosure, Command, Steel, Gray, Enclosure Type:Command, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:610Mm, External Depth - Metric:152Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:Nema 12, 13Rohs Compliant: Yes |Hammond ECP20246 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,065.1200 / $1,089.4500 | Buy Now |
DISTI #
3937-ECP20246-ND
|
DigiKey | BOX STEEL GRAY 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$1,866.0545 / $2,181.8500 | Buy Now |
DISTI #
ECP20246-ND
|
DigiKey | BOX STEEL GRAY 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$1,024.1540 / $1,047.7900 | Buy Now |
DISTI #
546-ECP20246
|
Mouser Electronics | Electrical Enclosures Command Enclosure - 20 x 24 x 6 - Gray RoHS: Compliant | 0 |
|
$1,024.1500 / $1,047.5500 | Order Now |
DISTI #
70166387
|
RS | Enclosure, Command Enclosure, Operator Interface, NEMA 12 | Hammond Manufacturing ECP20246 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,058.0300 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 2 Factory Stock |
|
$1,037.2200 / $1,098.5100 | Buy Now |
|
Powell Electronics | 20X24X6 COMMAND ENCLOSURE Min Qty: 1 | 1 |
|
$1,026.3300 / $1,200.0200 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 2 Factory Stock |
|
$1,037.2200 / $1,098.5100 | Buy Now |
Part Details for ECP20246
ECP20246 CAD Models
ECP20246 Part Data Attributes
|
ECP20246
Hammond Manufacturing
Buy Now
|
Compare Parts:
ECP20246
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |