Part Details for ECP225PS24-A by XP Power
Overview of ECP225PS24-A by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ECP225PS24-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2285
|
Newark | Ac-Dc Converter, Medical, 24V, 6.25A, 150W, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):225W @ 7Cfm, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECP225PS24-A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.7300 | Buy Now |
DISTI #
1470-2695-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 120 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$133.7308 | Buy Now |
DISTI #
209-ECP225PS24-A
|
Mouser Electronics | Switching Power Supplies OPEN FRAME 225W IND+MED PSU, HI EFF. RoHS: Compliant | 0 |
|
$133.7300 | Order Now |
DISTI #
70808511
|
RS | Power Supply AC-DC Panel Mount Medical & ITE 225W 24V@9.38A 85-264V Input | XP Power ECP225PS24-A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$135.0700 | RFQ |
DISTI #
ECP225PS24-A
|
TME | Power supply: switching, open, 225W, 85÷264VAC, OUT: 1, 24VDC, 9.38A Min Qty: 1 | 0 |
|
$143.8300 / $182.6000 | RFQ |
Part Details for ECP225PS24-A
ECP225PS24-A CAD Models
ECP225PS24-A Part Data Attributes
|
ECP225PS24-A
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP225PS24-A
XP Power
AC-DC Regulated Power Supply Module, 225W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | 5V STAND BY OUTPUT VOLTAGE AND 12V FAN OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 76.2 mm |