-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 60W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T2000
|
Newark | Power Supply, Ac-Dc, Medical, 2O/P, 60W, Power Supply Applications:Ite & Medical, No. Of Outputs:2 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60W, Input Voltage Vac:85V Ac To 264V Ac, Height:26.3Mm Rohs Compliant: Yes |Xp Power ECP60UD03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1100 / $58.4600 | Buy Now |
DISTI #
1470-1264-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 60W Min Qty: 1 Lead time: 30 Weeks Container: Box |
680 In Stock |
|
$49.1102 / $58.4600 | Buy Now |
DISTI #
209-ECP60UD03
|
Mouser Electronics | Switching Power Supplies AC/DC, 65W, 2"X4", DUAL OUTPUT RoHS: Compliant | 39 |
|
$49.0900 / $58.4600 | Buy Now |
DISTI #
70808525
|
RS | Power Supply AC-DC Dual Output Medical & IT 60W +5V@7A +24V@1.5A 85-264V Input | XP Power ECP60UD03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 51 |
|
$55.5000 / $59.0400 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 65W 5V/7A 24V/1.5A, 2"X4", DUAL OUTPUT, Adj Vout1, 85 ~ 264 VACin | 50 |
|
$230.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECP60UD03
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP60UD03
XP Power
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | 24V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, ANSI, IEC, EN, CE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 90 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Surface Mount | NO | |
Switching Frequency-Max | 130 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.015 s | |
Width | 50.8 mm |