-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1317
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2684RKF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2590 | Buy Now |
DISTI #
ECQ-E2684RKF-ND
|
DigiKey | CAP FILM 0.68UF 10% 250VDC RAD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2505 | Buy Now |
DISTI #
ECQ-E2684RKF
|
Avnet Americas | Film Capacitor, 0.68 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E2684RKF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1946 / $0.2203 | Buy Now |
DISTI #
667-ECQ-E2684RKF
|
Mouser Electronics | Film Capacitors 250VDC 0.68uF 10% MPET L/S=7.5mm RoHS: Compliant | 1189 |
|
$0.2180 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.1949 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.68uF 250V PET 10% (18.5 X 6 X 18.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1970 / $0.2452 | Buy Now |
|
Master Electronics | Cap Film 0.68uF 250V PET 10% (18.5 X 6 X 18.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1970 / $0.2452 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 680nF 250VDC ±10% 18.5x6x18.5 7.5MM THT | 0 |
|
$0.3237 / $0.3723 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy