-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2823JFW-ND
|
DigiKey | CAP FILM 0.082UF 5% 250VDC RAD Min Qty: 2000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1368 | Buy Now |
DISTI #
ECQ-E2823JFW
|
Avnet Americas | Cap Film 0.082uF 250V PET 5% (10.3 X 4.9 X 13mm) Radial 7.5mm 105°C Bulk - Bulk (Alt: ECQ-E2823JFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1062 / $0.1203 | Buy Now |
DISTI #
667-ECQ-E2823JFW
|
Mouser Electronics | Film Capacitors 250VDC 0.082uF 5% MPET L/S=7.5mm RoHS: Compliant | 182 |
|
$0.1190 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1065 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.082uF 250V PET 5% (10.3 X 4.9 X 13mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1060 / $0.1339 | Buy Now |
|
Master Electronics | Cap Film 0.082uF 250V PET 5% (10.3 X 4.9 X 13mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1060 / $0.1339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy