There are no models available for this part yet.
Overview of ECQB1H561JF by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECQB1H561JF by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Avnet Abacus | FILM RAD 560pF 5% 50VDC DIA 5mm 85C Bulk Straight RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECQB1H561JF by Panasonic Electronic Components
Part Data Attributes for ECQB1H561JF by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.00056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6 mm
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
3 mm
|
Alternate Parts for ECQB1H561JF
This table gives cross-reference parts and alternative options found for ECQB1H561JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H561JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZF0050J56100000050 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H561JF vs AMZF0050J56100000050 |
AMCV0050J5610000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H561JF vs AMCV0050J5610000D210 |
ECQB1H561JA3 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQB1H561JF vs ECQB1H561JA3 |
AMCV0050J5610000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H561JF vs AMCV0050J5610000D220 |
ECQB1H561JSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H561JF vs ECQB1H561JSW |
ECQB1H561JA9 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00056uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQB1H561JF vs ECQB1H561JA9 |
AMZS0050J5610000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H561JF vs AMZS0050J5610000C220 |
ECQB1H561JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H561JF vs ECQB1H561JF9 |
AMCF0050J56110500050 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H561JF vs AMCF0050J56110500050 |
AMZ561J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.00056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H561JF vs AMZ561J50BB |