Part Details for ECS-.320-12.5-13 by ECS International Inc
Overview of ECS-.320-12.5-13 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-.320-12.5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC972-ND
|
DigiKey | CRYSTAL 32.0000KHZ 12.5PF TH Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
1169 In Stock |
|
$1.0720 / $1.8500 | Buy Now |
DISTI #
ECS-.320-12.5-13
|
Avnet Americas | Crystal 32kHz 12.5pF 2-Pin Radial Leaded - Bulk (Alt: ECS-.320-12.5-13) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8887 | Buy Now |
DISTI #
520-ECS-32-12.5-13
|
Mouser Electronics | Crystals 32 KHz 12.5pF 30ppm ECS-31-2X6 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Crystal - 32kHz ±30ppm - 12.5pF - -10°C to 60°C - Through Hole - Cylindrical Can - Radial - 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | 1426 Factory Stock |
|
$1.0300 / $1.5000 | Buy Now |
|
Master Electronics | Crystal - 32kHz ±30ppm - 12.5pF - -10°C to 60°C - Through Hole - Cylindrical Can - Radial - 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | 1426 Factory Stock |
|
$1.0300 / $1.5000 | Buy Now |
Part Details for ECS-.320-12.5-13
ECS-.320-12.5-13 CAD Models
ECS-.320-12.5-13 Part Data Attributes
|
ECS-.320-12.5-13
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.320-12.5-13
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032MHz Nom, MINIATURE PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0042% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D6.2XH2.1 (mm)/D0.244XH0.083 (inch) | |
Series Resistance | 30000 Ω | |
Surface Mount | NO |