-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5786
|
Newark | Crystal, 32.768Khz, 12.5Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-12R-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1298 |
|
$0.4410 / $0.5620 | Buy Now |
DISTI #
60AJ3648
|
Newark | Crystal, 32.768Khz, 12.5Pf, 2Mm X 1.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-12R-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.3900 | Buy Now |
DISTI #
XC2739CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107483 In Stock |
|
$0.3225 / $0.6900 | Buy Now |
DISTI #
ECS-.327-12.5-12R-
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin Ultraminiature SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-12R-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 | Buy Now |
DISTI #
520-.327-12.5-12R-T
|
Mouser Electronics | Crystals 32.768kHz 12.5pF -40C +85C RoHS: Compliant | 298359 |
|
$0.3180 / $0.5400 | Buy Now |
DISTI #
E54:1762_13293785
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2326 | Europe - 36000 |
|
$0.3557 | Buy Now |
DISTI #
V36:1790_21376355
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2327 | Americas - 18000 |
|
$0.3173 / $0.3439 | Buy Now |
|
Future Electronics | ECX-12R Series 32.768 KHz 12.5 pF ±20 ppm -40°C to +85°C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 12.5pF - 70kohm - -40°C to 85°C - 2-SMD - 0.079"x 0.047" (2.00mm x 1.20mm) RoHS: Compliant |
12000 In Stock |
|
$0.3209 / $0.4164 | Buy Now |
DISTI #
ECS-.327-12.5-12R-TR
|
Avnet Abacus | Crystal 32.768kHz 12.5pF 2-Pin Ultraminiature SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-12R-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-.327-12.5-12R-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-12R-TR
ECS International Inc
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0129% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.2mm X 0.6mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |