Part Details for ECS-.327-12.5-12RR-TR by ECS International Inc
Overview of ECS-.327-12.5-12RR-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-.327-12.5-12RR-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3094CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11303 In Stock |
|
$0.6485 / $1.2500 | Buy Now |
DISTI #
ECS-.327-12.5-12RR
|
Avnet Americas | Low ESR Tuning Fork Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-12RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5863 / $0.7436 | Buy Now |
DISTI #
520-.327-12.5-12RRT
|
Mouser Electronics | Crystals 32.768kHz 12.5pF 20ppm -40C +85C RoHS: Compliant | 2992 |
|
$0.6480 / $0.9700 | Buy Now |
DISTI #
V72:2272_23317743
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2231 Container: Cut Strips | Americas - 8629 |
|
$0.6668 / $0.7575 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.6270 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 12.5pF - 70kohm - -40°C to 85°C - 2-SMD - 0.079"x 0.047" (2.00mm x 1.20mm) RoHS: Compliant | 0 |
|
$0.6030 / $0.7890 | Buy Now |
DISTI #
ECS-.327-12.5-12RR-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-.327-12.5-12RR-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-.327-12.5-12RR-TR
ECS-.327-12.5-12RR-TR CAD Models
ECS-.327-12.5-12RR-TR Part Data Attributes
|
ECS-.327-12.5-12RR-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-12RR-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm X 1.2mm X 0.5mm | |
Series Resistance | 35000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |