-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2741CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9975 In Stock |
|
$0.5727 / $1.1000 | Buy Now |
DISTI #
ECS-.327-12.5-49-T
|
Avnet Americas | Crystal 0.0327MHz 2-Pin Ultra Mini-CSMD T/R - Tape and Reel (Alt: ECS-.327-12.5-49-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6510 | Buy Now |
DISTI #
520-.327-12.5-49-T
|
Mouser Electronics | Crystals 32.768kHz 12.5pF -40C +85C RoHS: Compliant | 25515 |
|
$0.5720 / $0.9900 | Buy Now |
DISTI #
V72:2272_21376360
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1818 Container: Cut Strips | Americas - 9 |
|
$0.5638 | Buy Now |
|
Future Electronics | ECX-49 Series 32.768 KHz 12.5 pF ±20 ppm -40°C to +85°C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 12.5pF - 70kohm - -40°C to 85°C - 2-SMD - 0.079"x 0.047"(4.10mm x 1.50mm) RoHS: Compliant | 0 |
|
$0.5340 / $0.6680 | Buy Now |
DISTI #
ECS-.327-12.5-49-T
|
Avnet Americas | Crystal 0.0327MHz 2-Pin Ultra Mini-CSMD T/R - Tape and Reel (Alt: ECS-.327-12.5-49-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6510 | Buy Now |
DISTI #
ECS-.327-12.5-49-TR
|
Avnet Asia | Crystal 0.0327MHz 2-Pin Ultra Mini-CSMD T/R (Alt: ECS-.327-12.5-49-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-.327-12.5-49-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-49-TR
ECS International Inc
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.1mm x 1.5mm x 0.9mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ECS-.327-12.5-49-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-.327-12.5-49-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q-32.768000K-MP6914-20-E-12.5-TR | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | auris GmbH | ECS-.327-12.5-49-TR vs Q-32.768000K-MP6914-20-E-12.5-TR |