ECS-.327-6-1210B-P-TR
ECS International Inc
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN

Overview of ECS-.327-6-1210B-P-TR by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
TS-EC-1-COM Renesas Electronics Corporation Communication Module Solution for EC-1

Price & Stock for ECS-.327-6-1210B-P-TR by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50-ECS-.327-6-1210B-P-CT-ND
DigiKey CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16098
In Stock
  • 1 $1.8800
  • 10 $1.6250
  • 50 $1.4658
  • 100 $1.4375
  • 5,000 $1.1564
$1.1564 / $1.8800 Buy Now
DISTI # ECS-.327-6-1210B-P
Avnet Americas Crystal 32.768kHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-6-1210B-P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 5,000 $1.3627
$1.3627 Buy Now
DISTI # 520-ECS-32761210BPTR
Mouser Electronics Crystals 32.768 KHZ 6 pF SMD ECX-1210B +/-20 ppm 90K OHM -40 C 105 C 1.2 x 1.0 x 0.35 mm 4 Pad SMD RoHS: Compliant 1532
  • 1 $1.4800
  • 10 $1.3900
$1.3900 / $1.4800 Buy Now
Onlinecomponents.com Crystal - 32.768KHz ±20ppm - 6pF - 90Kohm - -40°C to 105°C - 1.2 x 1.0 x 0.35mm RoHS: Compliant 0
  • 1,250 $4.1400
  • 2,500 $2.1900
  • 3,750 $1.5000
  • 5,000 $1.4700
$1.4700 / $4.1400 Buy Now

CAD Models for ECS-.327-6-1210B-P-TR by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECS-.327-6-1210B-P-TR by ECS International Inc

ECS-.327-6-1210B-P-TR
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.10
Factory Lead Time
24 Weeks
Samacsys Manufacturer
ECS
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0256%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
6 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
1.2mm x 1.0mm x 0.35mm
Series Resistance
80000 Ω
Surface Mount
YES
Terminal Finish
Gold (Au)
Want to compare parts?
  1. ECS-.327-6-1210B-P-TR
    ECS International Inc
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS-.327-6-1210B-P-TR by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS-.327-6-1210B-P-TR by ECS International Inc

Select Manufacturer
Which Manufacturer of ECS-.327-6-1210B-P-TR would you like to use for your alert(s)?
  • Please alert me when ECS-.327-6-1210B-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS-.327-6-1210B-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS-.327-6-1210B-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS-.327-6-1210B-P-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS-.327-6-1210B-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS-.327-6-1210B-P-TR by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: