Part Details for ECS-.327-6-17-TR by ECS International Inc
Overview of ECS-.327-6-17-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for ECS-.327-6-17-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC746CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9796 In Stock |
|
$0.7487 / $1.2500 | Buy Now |
DISTI #
ECS-.327-6-17-TR
|
Avnet Americas | Crystal 32.768kHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-6-17-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6724 / $0.7837 | Buy Now |
DISTI #
520-ECS-.327-6-17-TR
|
Mouser Electronics | Crystals ECX-306,kHz Crystal (Tuning Fork),32.768 kHz,-,+/-20ppm,6pF,50 kOhms,Fundamental,-40 C 85 C,Surface Mount,4-SOJ, 5.50mm pitch,0.315" L x 0.150" W (8.00mm x 3.80mm),0.098" (2.50mm) RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 6pF - 50kohm - -40°C to 85°C - SMD 4-SOJ - 0.315"x 0.150"(8.00mm x 3.80mm) | 0 |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
ECS-.327-6-17-TR
|
Avnet Americas | Crystal 32.768kHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-6-17-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6724 / $0.7837 | Buy Now |
DISTI #
ECS-.327-6-17-TR
|
Avnet Americas | Crystal 32.768kHz 6pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-6-17-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6724 / $0.7837 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$0.7000 / $1.0800 | Buy Now |
Part Details for ECS-.327-6-17-TR
ECS-.327-6-17-TR CAD Models
ECS-.327-6-17-TR Part Data Attributes:
|
ECS-.327-6-17-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-6-17-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |