Part Details for ECS-060-18-20BM-JEN-TR by ECS International Inc
Overview of ECS-060-18-20BM-JEN-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-060-18-20BM-JEN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2349CT-ND
|
DigiKey | CRYSTAL 6.0000MHZ 18PF SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7368 In Stock |
|
$0.7553 / $1.3100 | Buy Now |
DISTI #
ECS-060-18-20BM-JE
|
Avnet Americas | Crystal 6MHz 18pF 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-060-18-20BM-JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7360 | Buy Now |
DISTI #
520-6.0-18-20BM-JENT
|
Mouser Electronics | Crystals 6MHz 18pF -40C +85C RoHS: Compliant | 33257 |
|
$0.7630 / $1.3100 | Buy Now |
|
Future Electronics | CRYSTAL 6.000MHZ CSM-8M 20ppm 50ppm 18pF 70 Ohm Fundamental -40C 85C Surface Mo RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
|
Onlinecomponents.com | Crystal 6.000MHz CSM-8M ±20ppm ±50ppm 18pF 70 Ohm Fundamental -40°C ~ 85°C Surface Mount 4-SMD - No Lead 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.051" (1.30mm) RoHS: Compliant |
1000 In Stock |
|
$0.7510 / $0.8360 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 336 |
|
$0.8400 / $2.4000 | Buy Now | |
DISTI #
ECS-060-18-20BM-JE
|
Avnet Americas | Crystal 6MHz 18pF 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-060-18-20BM-JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7360 | Buy Now |
DISTI #
ECS-060-18-20BM-JE
|
Avnet Americas | Crystal 6MHz 18pF 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-060-18-20BM-JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.7360 | Buy Now |
DISTI #
ECS-060-18-20BM-JEN-TR
|
Avnet Abacus | Crystal 6MHz 18pF 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-060-18-20BM-JEN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-060-18-20BM-JEN-TR
ECS-060-18-20BM-JEN-TR CAD Models
ECS-060-18-20BM-JEN-TR Part Data Attributes
|
ECS-060-18-20BM-JEN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-060-18-20BM-JEN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for ECS-060-18-20BM-JEN-TR
This table gives cross-reference parts and alternative options found for ECS-060-18-20BM-JEN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-060-18-20BM-JEN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABMM-6.000MHZ-B-2-T | Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ECS-060-18-20BM-JEN-TR vs ABMM-6.000MHZ-B-2-T |